Part Details for HL2V567M30050HA by Samwha Electronics
Overview of HL2V567M30050HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL2V567M30050HA
HL2V567M30050HA CAD Models
HL2V567M30050HA Part Data Attributes
|
HL2V567M30050HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HL2V567M30050HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.32816 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1920 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HL2V567M30050HA
This table gives cross-reference parts and alternative options found for HL2V567M30050HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL2V567M30050HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350MXC560MEFCSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | HL2V567M30050HA vs 350MXC560MEFCSN30X50 |
EKMM351LIN561MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | HL2V567M30050HA vs EKMM351LIN561MR50S |
8561MFM3050LHN4110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2V567M30050HA vs 8561MFM3050LHN4110 |
2561MFM3050LHN3110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2V567M30050HA vs 2561MFM3050LHN3110 |
8561MFM3050LHN9110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2V567M30050HA vs 8561MFM3050LHN9110 |
8561MFM3050LHN3110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2V567M30050HA vs 8561MFM3050LHN3110 |
8561MFM3050LHN5110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2V567M30050HA vs 8561MFM3050LHN5110 |
2561MFM3050LHN9110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2V567M30050HA vs 2561MFM3050LHN9110 |
1561MFM3050LHN1110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2V567M30050HA vs 1561MFM3050LHN1110 |
2561MFM3050LHN4110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2V567M30050HA vs 2561MFM3050LHN4110 |