Part Details for HL2G277M25045HA by Samwha Electronics
Overview of HL2G277M25045HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL2G277M25045HA
HL2G277M25045HA CAD Models
HL2G277M25045HA Part Data Attributes
|
HL2G277M25045HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HL2G277M25045HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.985901 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HL2G277M25045HA
This table gives cross-reference parts and alternative options found for HL2G277M25045HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL2G277M25045HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM401VSN271MQ45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | HL2G277M25045HA vs EKMM401VSN271MQ45S |
ECHA401VSN271MQ45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | HL2G277M25045HA vs ECHA401VSN271MQ45M |
ECHA401VNN271MQ45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | HL2G277M25045HA vs ECHA401VNN271MQ45T |
ECHA401VSN271MQ45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | HL2G277M25045HA vs ECHA401VSN271MQ45S |
ELXQ401VNN271MQ45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | HL2G277M25045HA vs ELXQ401VNN271MQ45S |
HE2G277M25045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | HL2G277M25045HA vs HE2G277M25045HA |