Part Details for HL254-73XG by Carling Technologies
Overview of HL254-73XG by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805LS-273XGBB | Coilcraft Inc | General Purpose Inductor, 27uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805LS-273XGBC | Coilcraft Inc | General Purpose Inductor, 27uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805LS-273XGL | Coilcraft Inc | RF inductor, ferrite core, 2% tol, SMT, RoHS |
Price & Stock for HL254-73XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000321456
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for HL254-73XG
HL254-73XG CAD Models
HL254-73XG Part Data Attributes
|
HL254-73XG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
HL254-73XG
Carling Technologies
Toggle Switch, 3PDT, On-on, Maintained, Screw Terminal, Toggle Bat Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 27.6352 mm | |
Body Height | 20.3962 mm | |
Body Length or Diameter | 33.2232 mm | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000V V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.37 inch | |
Termination Type | SCREW |
Alternate Parts for HL254-73XG
This table gives cross-reference parts and alternative options found for HL254-73XG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL254-73XG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL255-73/POLY | Toggle Switch, 3PDT, On-on, Maintained, Wire Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HL254-73XG vs HL255-73/POLY |
HL253-78 | Toggle Switch, 3PDT, On-on, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HL254-73XG vs HL253-78 |
HL255-78-XWL1 | Toggle Switch, 3PDT, On-on, Maintained, Wire Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HL254-73XG vs HL255-78-XWL1 |
HL251-NBL8-XPT1 | Toggle Switch, 3PDT, On-on, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HL254-73XG vs HL251-NBL8-XPT1 |
HL254-73-XBB1 | Toggle Switch, 3PDT, On-on, Maintained, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HL254-73XG vs HL254-73-XBB1 |
HL25B-73-XME1 | Toggle Switch, 3PDT, On-on, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HL254-73XG vs HL25B-73-XME1 |
HL251-78XLI4 | Toggle Switch, 3PDT, On-on, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HL254-73XG vs HL251-78XLI4 |
HL250-73/POLY | Toggle Switch, 3PDT, On-on, Maintained, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HL254-73XG vs HL250-73/POLY |
HL251-52-XRS1 | Toggle Switch, 3PDT, On-on, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HL254-73XG vs HL251-52-XRS1 |
HL254-73-XS | Toggle Switch, 3PDT, On-on, Maintained, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HL254-73XG vs HL254-73-XS |