Part Details for HL22W151MRX by Hitachi Ltd
Overview of HL22W151MRX by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL22W151MRX
HL22W151MRX CAD Models
HL22W151MRX Part Data Attributes
|
HL22W151MRX
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HL22W151MRX
Hitachi Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 570 mΩ | |
Leakage Current | 1.35 mA | |
Manufacturer Series | HL2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1020 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for HL22W151MRX
This table gives cross-reference parts and alternative options found for HL22W151MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL22W151MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450VXG150MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | HL22W151MRX vs 450VXG150MEFCSN30X30 |
157LMU450M2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, LEAD FREE | Illinois Capacitor Inc | HL22W151MRX vs 157LMU450M2DD |
SS32W151MCAWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HL22W151MRX vs SS32W151MCAWPEC |
A561EC151M450C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | HL22W151MRX vs A561EC151M450C |
HL22W151MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HL22W151MRX vs HL22W151MCYWPEC |
HL22W151MRY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | HL22W151MRX vs HL22W151MRY |
157LMU450M2CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, LEAD FREE | Illinois Capacitor Inc | HL22W151MRX vs 157LMU450M2CF |
HU32W151MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HL22W151MRX vs HU32W151MCYWPEC |
HL22W151MCZWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HL22W151MRX vs HL22W151MCZWPEC |
450VXG150MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | HL22W151MRX vs 450VXG150MEFCSN22X30 |