HL1C339M35035HA
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of HL1C339M35035HA by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HL1C339M35035HA by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HL1C339M35035HA by Samwha Electronics

HL1C339M35035HA
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
33000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.17991 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
4000 mA
Surface Mount
NO
Tan Delta
0.72
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. HL1C339M35035HA
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for HL1C339M35035HA

This table gives cross-reference parts and alternative options found for HL1C339M35035HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL1C339M35035HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2333LCM3535LHN5110 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HL1C339M35035HA vs 2333LCM3535LHN5110
2333LCM3535LHN2110 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HL1C339M35035HA vs 2333LCM3535LHN2110
381LX333M016A032A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Cornell Dubilier Electronics Inc HL1C339M35035HA vs 381LX333M016A032A
LGY1C333MEKC35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, Nichicon Corporation HL1C339M35035HA vs LGY1C333MEKC35
2333LCM3535LHN9110 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HL1C339M35035HA vs 2333LCM3535LHN9110
EKMH160VND333MA35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, Chemi-Con HL1C339M35035HA vs EKMH160VND333MA35S
LG016M33K0BPF43535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, YAGEO Corporation HL1C339M35035HA vs LG016M33K0BPF43535
LG016M33K0BP3-3535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, YAGEO Corporation HL1C339M35035HA vs LG016M33K0BP3-3535
8333LCM3535LHN5110 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HL1C339M35035HA vs 8333LCM3535LHN5110
339LMU016M2EE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, Cornell Dubilier Electronics Inc HL1C339M35035HA vs 339LMU016M2EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL1C339M35035HA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL1C339M35035HA by Samwha Electronics

Select Manufacturer
Which Manufacturer of HL1C339M35035HA would you like to use for your alert(s)?
  • Please alert me when HL1C339M35035HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HL1C339M35035HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL1C339M35035HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HL1C339M35035HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL1C339M35035HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL1C339M35035HA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: