Part Details for HL1C339M30045HA by Samwha Electronics
Overview of HL1C339M30045HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL1C339M30045HA
HL1C339M30045HA CAD Models
HL1C339M30045HA Part Data Attributes
|
HL1C339M30045HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HL1C339M30045HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.17991 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Tan Delta | 0.72 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HL1C339M30045HA
This table gives cross-reference parts and alternative options found for HL1C339M30045HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL1C339M30045HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH160LIN333MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | Chemi-Con | HL1C339M30045HA vs EKMH160LIN333MR45S |
8333LCM3045LTN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF | Fenghua (HK) Electronics Ltd | HL1C339M30045HA vs 8333LCM3045LTN00 |
B41252A4339M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | HL1C339M30045HA vs B41252A4339M007 |
8333LCM3045LH040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF | Fenghua (HK) Electronics Ltd | HL1C339M30045HA vs 8333LCM3045LH040 |
2333LCM3045LHN3110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL1C339M30045HA vs 2333LCM3045LHN3110 |
B41252A4339M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | HL1C339M30045HA vs B41252A4339M002 |
8333LCM3045LHN0110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL1C339M30045HA vs 8333LCM3045LHN0110 |
8333LCM3045LHN4110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL1C339M30045HA vs 8333LCM3045LHN4110 |
B41252A4339M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | HL1C339M30045HA vs B41252A4339M060 |
2333LCM3045LHN2110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL1C339M30045HA vs 2333LCM3045LHN2110 |