Part Details for HL1221C by Hitachi Ltd
Overview of HL1221C by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL1221C
HL1221C CAD Models
HL1221C Part Data Attributes
|
HL1221C
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HL1221C
Hitachi Ltd
Laser Diode, 1170nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1170 nm | |
Response Time-Max | 5e-10 s | |
Semiconductor Material | InGaAs | |
Spectral Bandwidth | 2 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |