Part Details for HL1221B by Hitachi Ltd
Overview of HL1221B by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL1221B
HL1221B CAD Models
HL1221B Part Data Attributes
|
HL1221B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HL1221B
Hitachi Ltd
Laser Diode, 1170nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.1 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1170 nm | |
Response Time-Max | 5e-10 s | |
Semiconductor Material | InGaAs | |
Spectral Bandwidth | 2 m | |
Surface Mount | NO |