Part Details for HL-T1001F by Panasonic Electronic Components
Overview of HL-T1001F by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-T1001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2717-ND
|
DigiKey | SENSOR REFLECTV 500MM ANALOG 2M Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$874.0000 | Buy Now |
DISTI #
658-HL-T1001F
|
Mouser Electronics | Fiber Optic Sensors 1MM DIA.LASER THRU,2000MM,CLASS-2(FDA) RoHS: Compliant | 0 |
|
$786.6000 / $874.0000 | Order Now |
DISTI #
70517823
|
RS | Sensor, 1mm Dia. Laser, Thru, 2000mm Range, Class-2, (FDA) | Panasonic Industrial Automation HL-T1001F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$900.3900 | RFQ |
|
Onlinecomponents.com | Collimated Beam Sensor RoHS: Compliant | 0 |
|
$697.3200 / $738.5300 | Buy Now |
|
Master Electronics | Collimated Beam Sensor RoHS: Compliant | 0 |
|
$697.3200 / $738.5300 | Buy Now |
Part Details for HL-T1001F
HL-T1001F CAD Models
HL-T1001F Part Data Attributes
|
HL-T1001F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HL-T1001F
Panasonic Electronic Components
Laser Collimated Beam, Sensing Distance 2000mm, Repeatability 4um, Resolution 4um, Sensing Width 1mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 15 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 34 mm | |
Housing | POLYETHERIMIDE | |
Measurement Range-Max (mm) | 2000 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Termination Type | CABLE |