Part Details for HL-A-5050F41W-S1-HR1 by Guangzhou Hongli Tronic Co Ltd
Overview of HL-A-5050F41W-S1-HR1 by Guangzhou Hongli Tronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for HL-A-5050F41W-S1-HR1
HL-A-5050F41W-S1-HR1 CAD Models
HL-A-5050F41W-S1-HR1 Part Data Attributes
|
HL-A-5050F41W-S1-HR1
Guangzhou Hongli Tronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HL-A-5050F41W-S1-HR1
Guangzhou Hongli Tronic Co Ltd
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUANGZHOU HONGLI OPTO-ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |