There are no models available for this part yet.
Overview of HKA271-73 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HKA271-73 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85C1484
|
Newark | Toggle Switch, 3Pst, 17A, 125Vac, Panel, Switch Operation:On-None-Off, Contact Configuration:3Pst, Illumination:Non Illuminated, Product Range:H Series, Switch Mounting:Panel Mount, Contact Current Max:17A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Carling Technologies HKA271-73 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $25.0400 | Buy Now | |
DISTI #
432-HKA271-73-ND
|
DigiKey | SWITCH TOGGLE 3PST 17A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9670 | Buy Now | |
DISTI #
691-HKA27173
|
Mouser Electronics | Toggle Switches 3-pole, ON - None - OFF, 6A/12A/17A 600VAC/250VAC/125VAC 1 HP, Non-Illuminated Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant | 88 |
|
$17.2400 / $20.1600 | Buy Now | |
Onlinecomponents.com | Switch Toggle ON None OFF 3PST Bat Lever Quick Conn 17A 600VAC 1491.4VA Panel Mount with Threads RoHS: Compliant |
901 In Stock |
|
$15.6400 / $20.0500 | Buy Now | ||
DISTI #
66292333
|
Verical | Switch Toggle ON None OFF 3PST Bat Lever Quick Conn 17A 600VAC 1491.4VA Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 2302 | Americas - 900 |
|
$18.8966 / $23.8975 | Buy Now | |
Master Electronics | Switch Toggle ON None OFF 3PST Bat Lever Quick Conn 17A 600VAC 1491.4VA Panel Mount with Threads RoHS: Compliant |
901 In Stock |
|
$15.6400 / $20.0500 | Buy Now |
CAD Models for HKA271-73 by Carling Technologies
Part Data Attributes for HKA271-73 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Length
|
0.687 inch
|
Actuator Type
|
TOGGLE BAT
|
Body Breadth
|
27.6352 mm
|
Body Height
|
20.3962 mm
|
Body Length or Diameter
|
33.2232 mm
|
Bushing Length
|
0.465 inch
|
Bushing Type
|
15/32-32
|
Contact (AC) Max Power Rating R Load
|
0.5HP@250VAC
|
Contact (AC) Max Rating R Load
|
12A@250VAC
|
Contact Current(AC)-Max
|
12 A
|
Contact Function
|
ON-OFF
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000V V
|
Electrical Life
|
50000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
PHENOLIC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
3PST
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.437 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for HKA271-73
This table gives cross-reference parts and alternative options found for HKA271-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HKA271-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HKA275-73 | Toggle Switch, 3PST, On-off, Maintained, Wire Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA271-73 vs HKA275-73 |
HKA275-73/272-06747 | Toggle Switch, 3PST, On-off, Maintained, Wire Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA271-73 vs HKA275-73/272-06747 |
HK274-73 | Toggle Switch, 3PST, On-off, Maintained, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA271-73 vs HK274-73 |
HKA274-73 | Toggle Switch, 3PST, On-off, Maintained, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA271-73 vs HKA274-73 |
HK270-73 | Toggle Switch, 3PST, On-off, Maintained, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA271-73 vs HK270-73 |
HK273-73 | Toggle Switch, 3PST, On-off, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA271-73 vs HK273-73 |
HKA274-73/POLY | Toggle Switch, 3PST, On-off, Maintained, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA271-73 vs HKA274-73/POLY |
HKA271-78-XVD1 | Toggle Switch, 3PST, On-off, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA271-73 vs HKA271-78-XVD1 |
HKA27L-73 | Toggle Switch, 3PST, On-off, Maintained, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA271-73 vs HKA27L-73 |
HKA274-78 | Toggle Switch, 3PST, On-off, Maintained, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA271-73 vs HKA274-78 |