Part Details for HKA250-73 by Carling Technologies
Overview of HKA250-73 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HKA250-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-HKA250-73-ND
|
DigiKey | SWITCH TOGGLE 3PST 15A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $19.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2600 / $19.1700 | Buy Now |
Part Details for HKA250-73
HKA250-73 CAD Models
HKA250-73 Part Data Attributes:
|
HKA250-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
HKA250-73
Carling Technologies
Toggle Switch, 3PST, On-off, Maintained, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 27.6352 mm | |
Body Height | 20.3962 mm | |
Body Length or Diameter | 33.2232 mm | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact Function | ON-OFF | |
Dielectric Withstand Volts | 1000V V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | 3PST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.33 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for HKA250-73
This table gives cross-reference parts and alternative options found for HKA250-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HKA250-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK280-73 | Toggle Switch, 3PST, On-off, Maintained, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA250-73 vs HK280-73 |