Part Details for HK2V187M22040HC by Samwha Electronics
Overview of HK2V187M22040HC by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HK2V187M22040HC
HK2V187M22040HC CAD Models
HK2V187M22040HC Part Data Attributes
|
HK2V187M22040HC
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HK2V187M22040HC
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75299 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for HK2V187M22040HC
This table gives cross-reference parts and alternative options found for HK2V187M22040HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK2V187M22040HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK2V187M25030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HK2V187M22040HC vs HK2V187M25030HA |
HK2V187M3520HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | HK2V187M22040HC vs HK2V187M3520HC |
HK2V187M25.430HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | HK2V187M22040HC vs HK2V187M25.430HA |
3HD2VVB187MHA3030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HK2V187M22040HC vs 3HD2VVB187MHA3030 |
HY2V180M25.435HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Samwha Electronics | HK2V187M22040HC vs HY2V180M25.435HA |
HK2V187M30025HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HK2V187M22040HC vs HK2V187M30025HC |
3HD2VVB187MHA2535 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HK2V187M22040HC vs 3HD2VVB187MHA2535 |
3HE2VVB187MHA2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HK2V187M22040HC vs 3HE2VVB187MHA2245 |
HY2V180M25.435HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Samwha Electronics | HK2V187M22040HC vs HY2V180M25.435HC |
ELD187M350AS2AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | HK2V187M22040HC vs ELD187M350AS2AA |