Part Details for HK2V127M22030HA by Samwha Electronics
Overview of HK2V127M22030HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HK2V127M22030HA
HK2V127M22030HA CAD Models
HK2V127M22030HA Part Data Attributes
|
HK2V127M22030HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HK2V127M22030HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.61481 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 620 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for HK2V127M22030HA
This table gives cross-reference parts and alternative options found for HK2V127M22030HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK2V127M22030HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK2V127M30020HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HK2V127M22030HA vs HK2V127M30020HA |
HK2V127M25025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HK2V127M22030HA vs HK2V127M25025HA |
3HE2VVB127MHA2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HK2V127M22030HA vs 3HE2VVB127MHA2525 |
HE2V127M25.4025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount | Samwha Electronics | HK2V127M22030HA vs HE2V127M25.4025HA |
HK2V127M3020HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | HK2V127M22030HA vs HK2V127M3020HA |
HU32V121MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HK2V127M22030HA vs HU32V121MCYWPEC |
HK2V127M30020HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HK2V127M22030HA vs HK2V127M30020HC |
381121M350H032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HK2V127M22030HA vs 381121M350H032 |
481121M350K012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | HK2V127M22030HA vs 481121M350K012 |
HU32V121MCXWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HK2V127M22030HA vs HU32V121MCXWPEC |