Part Details for HK212512NJ-T by TAIYO YUDEN
Overview of HK212512NJ-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK212512NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0734
|
Newark | Inductor, Hi Freq Multilayer, 0805, 12Nh?5%, T&r Rohs Compliant: Yes |Taiyo Yuden HK212512NJ-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
HK212512NJ-T
|
Avnet Americas | Ind High Frequency Chip Multi-Layer 12nH 5% 100MHz 15Q-Factor Ceramic 300mA 0805 T/R - Tape and Reel (Alt: HK212512NJ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 20 | 80000 |
|
$0.0354 / $0.2625 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.012 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3760 |
|
$0.0455 / $0.1400 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.012 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 64000 |
|
$0.0385 / $0.3500 | Buy Now |
Part Details for HK212512NJ-T
HK212512NJ-T CAD Models
HK212512NJ-T Part Data Attributes
|
HK212512NJ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK212512NJ-T
TAIYO YUDEN
General Purpose Inductor, 0.012uH, 2.5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK212512NJ-T
This table gives cross-reference parts and alternative options found for HK212512NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK212512NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L0805C12NJRMST | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | KEMET Corporation | HK212512NJ-T vs L0805C12NJRMST |