Part Details for HK1608R15K-B by TAIYO YUDEN
Overview of HK1608R15K-B by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HK1608R15K-B
HK1608R15K-B CAD Models
HK1608R15K-B Part Data Attributes
|
HK1608R15K-B
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK1608R15K-B
TAIYO YUDEN
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for HK1608R15K-B
This table gives cross-reference parts and alternative options found for HK1608R15K-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK1608R15K-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGHK1608R15K-B | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD | TAIYO YUDEN | HK1608R15K-B vs LGHK1608R15K-B |