Part Details for HK160882NJ by TAIYO YUDEN
Overview of HK160882NJ by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK160882NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3990 |
|
RFQ | ||
|
Quest Components | 3192 |
|
$0.0231 / $0.1155 | Buy Now |
Part Details for HK160882NJ
HK160882NJ CAD Models
HK160882NJ Part Data Attributes
|
HK160882NJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK160882NJ
TAIYO YUDEN
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK160882NJ
This table gives cross-reference parts and alternative options found for HK160882NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK160882NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NML06J82NTRF | General Purpose Inductor, 0.082uH, 5%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | HK160882NJ vs NML06J82NTRF |
LGHK160882NJ | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | TAIYO YUDEN | HK160882NJ vs LGHK160882NJ |
LCCI0603J82NGTAR | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | HK160882NJ vs LCCI0603J82NGTAR |
MCL1608V2-820-R | General Purpose Inductor, 0.082uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | HK160882NJ vs MCL1608V2-820-R |
HK160882NJ-T | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | TAIYO YUDEN | HK160882NJ vs HK160882NJ-T |
L0603C82NJRMST | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | KEMET Corporation | HK160882NJ vs L0603C82NJRMST |