Part Details for HK10053N3S-TV by TAIYO YUDEN
Overview of HK10053N3S-TV by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HK10053N3S-TV
HK10053N3S-TV CAD Models
HK10053N3S-TV Part Data Attributes
|
HK10053N3S-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK10053N3S-TV
TAIYO YUDEN
General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 9.091% |
Alternate Parts for HK10053N3S-TV
This table gives cross-reference parts and alternative options found for HK10053N3S-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK10053N3S-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7847803330 | General Purpose Inductor, 0.0033uH, 9.1%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | HK10053N3S-TV vs 7847803330 |
MCL1005-3R3-R | General Purpose Inductor, 0.0033uH, 9.0909%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | HK10053N3S-TV vs MCL1005-3R3-R |
HK10053N3S-T | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | HK10053N3S-TV vs HK10053N3S-T |
HK10053N3S-T8 | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | TAIYO YUDEN | HK10053N3S-TV vs HK10053N3S-T8 |
744784033A | General Purpose Inductor, | Wurth Elektronik | HK10053N3S-TV vs 744784033A |
7447840033 | General Purpose Inductor, | Wurth Elektronik | HK10053N3S-TV vs 7447840033 |
CL02ST3N3-S | General Purpose Inductor, | Viking Tech Corp | HK10053N3S-TV vs CL02ST3N3-S |
ILC0402ER3N3S | General Fixed Inductor, 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | HK10053N3S-TV vs ILC0402ER3N3S |
SDCL1005C3N3STDF | General Purpose Inductor | Sunlord | HK10053N3S-TV vs SDCL1005C3N3STDF |
CIH05T3N3SBC | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | HK10053N3S-TV vs CIH05T3N3SBC |