Part Details for HK10051N5S-TV by TAIYO YUDEN
Overview of HK10051N5S-TV by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK10051N5S-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6089
|
Newark | General Purpose Inductor, 0.0015Uh, 20%, 1 Element, Smd, 0402 |Taiyo Yuden HK10051N5S-TV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.0081 / $0.0094 | Buy Now |
DISTI #
32733214
|
Verical | Inductor High Frequency Chip Multi-Layer 0.0015uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4386 Package Multiple: 1 | Americas - 4870 |
|
$0.0071 | Buy Now |
DISTI #
HK10051N5STV-TAI
|
TME | HK10051N5S-TV Min Qty: 4167 | 10000 |
|
$0.0084 / $0.0090 | Buy Now |
DISTI #
C1S758100933583
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 10000 |
|
$0.0090 / $0.0098 | Buy Now |
DISTI #
C1S758100484564
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 4870 |
|
$0.0057 / $0.0069 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10000 Partner Stock |
|
$0.0081 / $0.0094 | Buy Now |
Part Details for HK10051N5S-TV
HK10051N5S-TV CAD Models
HK10051N5S-TV Part Data Attributes
|
HK10051N5S-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK10051N5S-TV
TAIYO YUDEN
General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |
Alternate Parts for HK10051N5S-TV
This table gives cross-reference parts and alternative options found for HK10051N5S-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK10051N5S-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
744784015A | General Purpose Inductor, | Wurth Elektronik | HK10051N5S-TV vs 744784015A |
CL02ST1N5-S | General Purpose Inductor, | Viking Tech Corp | HK10051N5S-TV vs CL02ST1N5-S |
CIH05T1N5SBE | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | HK10051N5S-TV vs CIH05T1N5SBE |
CIH05T1N5SAC | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | HK10051N5S-TV vs CIH05T1N5SAC |
HK10051N5S-T8 | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, CHIP, 0402 | TAIYO YUDEN | HK10051N5S-TV vs HK10051N5S-T8 |
HK10051N5S-T | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | HK10051N5S-TV vs HK10051N5S-T |
CTLL1005SF-1N5S | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | HK10051N5S-TV vs CTLL1005SF-1N5S |
HK10051N5S | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | HK10051N5S-TV vs HK10051N5S |
CIH05T1N5SNC | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samsung Electro-Mechanics | HK10051N5S-TV vs CIH05T1N5SNC |
ILC0402ER1N5S | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HK10051N5S-TV vs ILC0402ER1N5S |