Part Details for HK100512NJ-T8 by TAIYO YUDEN
Results Overview of HK100512NJ-T8 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HK100512NJ-T8 Information
HK100512NJ-T8 by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for HK100512NJ-T8
HK100512NJ-T8 CAD Models
HK100512NJ-T8 Part Data Attributes
|
HK100512NJ-T8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK100512NJ-T8
TAIYO YUDEN
General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, CHIP, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK100512NJ-T8
This table gives cross-reference parts and alternative options found for HK100512NJ-T8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK100512NJ-T8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HK100512NJ | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK100512NJ-T8 vs HK100512NJ |
BSCH0010050512NJSM | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | HK100512NJ-T8 vs BSCH0010050512NJSM |
L0402C12NJRMST | KEMET Corporation | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | HK100512NJ-T8 vs L0402C12NJRMST |
CLH1005T-12NJ-S | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK100512NJ-T8 vs CLH1005T-12NJ-S |
BSCH0010050512NJCS | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | HK100512NJ-T8 vs BSCH0010050512NJCS |
HFC03SM-12NJ-RC | Allied Components International | Check for Price | General Purpose Inductor, | HK100512NJ-T8 vs HFC03SM-12NJ-RC |
HK100512NJ-T | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | HK100512NJ-T8 vs HK100512NJ-T |
7447840112 | Wurth Elektronik | $0.0355 | General Purpose Inductor, | HK100512NJ-T8 vs 7447840112 |
BSCH0010050512NJSM | Pulse Maglayers | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | HK100512NJ-T8 vs BSCH0010050512NJSM |
7847804120 | Wurth Elektronik | $0.0274 | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | HK100512NJ-T8 vs 7847804120 |