HJK-19H+
Mini-Circuits
Description: Double Balanced Mixer, 1850MHz Min, 1910MHz Max, 8.9dB Conversion Loss-Max, ROHS COMPLIANT, CASE TTT167, 6 PIN

Overview of HJK-19H+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HJK-19H+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HJK-19H+ by Mini-Circuits

HJK-19H+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
LCC6/8,.37X.5,175
Reach Compliance Code
unknown
Construction
COMPONENT
Conversion Loss-Max
8.9 dB
Input Power-Max (CW)
20 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
1910 MHz
Operating Frequency-Min
1850 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC6/8,.37X.5,175
RF/Microwave Device Type
DOUBLE BALANCED
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
VSWR-Max
2.19
Want to compare parts?
  1. HJK-19H+
    Mini-Circuits
    Double Balanced Mixer, 1850MHz Min, 1910MHz Max, 8.9dB Conversion Loss-Max, ROHS COMPLIANT, CASE TTT167, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HJK-19H+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HJK-19H+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of HJK-19H+ would you like to use for your alert(s)?
  • Please alert me when HJK-19H+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HJK-19H+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HJK-19H+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HJK-19H+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HJK-19H+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HJK-19H+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: