Part Details for HJA360506 by Schneider Electric
Overview of HJA360506 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HJA360506
HJA360506 CAD Models
HJA360506 Part Data Attributes
|
HJA360506
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
HJA360506
Schneider Electric
3 Pole(s), 50A, 690VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 104 mm | |
Body Height | 86 mm | |
Body Length or Diameter | 163 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -2 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 25000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CSA; IEC; NEMA; NOM; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |