Part Details for HJ2V157M22025HC by Samwha Electronics
Overview of HJ2V157M22025HC by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HJ2V157M22025HC
HJ2V157M22025HC CAD Models
HJ2V157M22025HC Part Data Attributes
|
HJ2V157M22025HC
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HJ2V157M22025HC
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.687386 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for HJ2V157M22025HC
This table gives cross-reference parts and alternative options found for HJ2V157M22025HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HJ2V157M22025HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KL2VVB157M25030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HJ2V157M22025HC vs 3KL2VVB157M25030 |
PEH506UAD3150M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | HJ2V157M22025HC vs PEH506UAD3150M22S |
CESMS2V151M2530TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT | Samsung Semiconductor | HJ2V157M22025HC vs CESMS2V151M2530TA |
SMH350VSSN150M22C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | HJ2V157M22025HC vs SMH350VSSN150M22C |
HJ2V157M25020HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HJ2V157M22025HC vs HJ2V157M25020HA |
HP32V151MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HJ2V157M22025HC vs HP32V151MCYWPEC |
PEH506UBC3150M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | HJ2V157M22025HC vs PEH506UBC3150M22S |
LP151M350H1P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | HJ2V157M22025HC vs LP151M350H1P3 |
3HM2VVB157M20045 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HJ2V157M22025HC vs 3HM2VVB157M20045 |
CESMS2V151M2235TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT | Samsung Semiconductor | HJ2V157M22025HC vs CESMS2V151M2235TA |