Part Details for HJ2G127M25020HC by Samwha Electronics
Overview of HJ2G127M25020HC by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJ2G127M25020HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HJ2G127M25020HC
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 400VDC, Ø25.4x20mm, ±20% Min Qty: 450 | 0 |
|
$1.8000 | RFQ |
Part Details for HJ2G127M25020HC
HJ2G127M25020HC CAD Models
HJ2G127M25020HC Part Data Attributes
|
HJ2G127M25020HC
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HJ2G127M25020HC
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.657267 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 820 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for HJ2G127M25020HC
This table gives cross-reference parts and alternative options found for HJ2G127M25020HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HJ2G127M25020HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM400VS121M30X20T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | HJ2G127M25020HC vs SMM400VS121M30X20T2 |
ECOS2GP121CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HJ2G127M25020HC vs ECOS2GP121CA |
LLK2G121MHSA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | HJ2G127M25020HC vs LLK2G121MHSA |
B43304B9127M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | HJ2G127M25020HC vs B43304B9127M000 |
MHX400V121M22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | HJ2G127M25020HC vs MHX400V121M22X30 |
LXM400VSSN120M22A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Chemi-Con | HJ2G127M25020HC vs LXM400VSSN120M22A |
400USC120M25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Rubycon Corporation | HJ2G127M25020HC vs 400USC120M25X25 |
MHT400V121M22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | HJ2G127M25020HC vs MHT400V121M22X30 |
SLM400VSSN120M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, 15MML CAN | Chemi-Con | HJ2G127M25020HC vs SLM400VSSN120M |
SMM400VN121M30X20T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | HJ2G127M25020HC vs SMM400VN121M30X20T2 |