Part Details for HIY57V28820ET-HI by SK Hynix Inc
Overview of HIY57V28820ET-HI by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIY57V28820ET-HI
HIY57V28820ET-HI CAD Models
HIY57V28820ET-HI Part Data Attributes
|
HIY57V28820ET-HI
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HIY57V28820ET-HI
SK Hynix Inc
Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.238 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HIY57V28820ET-HI
This table gives cross-reference parts and alternative options found for HIY57V28820ET-HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIY57V28820ET-HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD45128841G5-A75A-9JF | Synchronous DRAM, 16MX8, 5.4ns, MOS, PDSO54, PLASTIC, TSOP2-54 | Elpida Memory Inc | HIY57V28820ET-HI vs UPD45128841G5-A75A-9JF |
V54C3128804VT-75 | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | HIY57V28820ET-HI vs V54C3128804VT-75 |
V54C3128804VBLT7IPC | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, TSOP2-54 | ProMOS Technologies Inc | HIY57V28820ET-HI vs V54C3128804VBLT7IPC |
V54C3328804T7.5 | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | HIY57V28820ET-HI vs V54C3328804T7.5 |
K4S280832I-TL750 | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | HIY57V28820ET-HI vs K4S280832I-TL750 |
K4S280832C-TL750 | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | HIY57V28820ET-HI vs K4S280832C-TL750 |
V54C3128804VCI7 | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | HIY57V28820ET-HI vs V54C3128804VCI7 |
VG36128801ATL-7L-P | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Vanguard International Semiconductor Corporation | HIY57V28820ET-HI vs VG36128801ATL-7L-P |
V54C3128804VCI6E | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | HIY57V28820ET-HI vs V54C3128804VCI6E |
M2V28S30CTP-6L | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Mitsubishi Electric | HIY57V28820ET-HI vs M2V28S30CTP-6L |