Part Details for HIT616 by Hutson Industries
Overview of HIT616 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIT616
HIT616 CAD Models
HIT616 Part Data Attributes
|
HIT616
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
HIT616
Hutson Industries
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-218,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for HIT616
This table gives cross-reference parts and alternative options found for HIT616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIT616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT615 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Hutson Industries | HIT616 vs NT615 |
Q6016RH6TP | Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | HIT616 vs Q6016RH6TP |
934056003127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | HIT616 vs 934056003127 |
BTA16-600BW3G | Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | HIT616 vs BTA16-600BW3G |
BTA316-600B | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | HIT616 vs BTA316-600B |
BTA316-600C,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | HIT616 vs BTA316-600C,127 |
BTA16-600CW/F5 | 600V, 16A, SNUBBERLESS TRIAC, TO-220AB, TO-220, 3 PIN | STMicroelectronics | HIT616 vs BTA16-600CW/F5 |
Q6016RH6 | Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | HIT616 vs Q6016RH6 |
BTA316-600E,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | HIT616 vs BTA316-600E,127 |
BTA316-600D,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | HIT616 vs BTA316-600D,127 |