Part Details for HIH8121-021-001 by Honeywell Sensing and Control
Overview of HIH8121-021-001 by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Automotive
Price & Stock for HIH8121-021-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8091
|
Newark | Humidity/Temp Sensor, -40 To 125Deg C Rohs Compliant: Yes |Honeywell HIH8121-021-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2200 | Buy Now |
DISTI #
HIH8121-021-001CT-ND
|
DigiKey | SENSR HUMID/TMP 3.3V I2C 2% 4SIP Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.8080 / $29.4300 | Buy Now |
DISTI #
785-HIH8121-021-001
|
Mouser Electronics | Board Mount Humidity Sensors SIP 4-Pin w/ Filter Resists Condensation RoHS: Compliant | 2713 |
|
$16.4600 / $27.7700 | Buy Now |
DISTI #
70282847
|
RS | 2.3v I2C Humidity Sensor, Condensation Filtered, 1.27mm Pitch SIP4 Package | Honeywell HIH8121-021-001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0200 | RFQ |
|
Onlinecomponents.com | PCB Mount Temp/Humidiy Sensor - HIH8120/8121 Series - SIP - ±2 %RH TEB - Digital I2C - Hydrophobic filter RoHS: Compliant |
5765 In Stock |
|
$15.2600 / $26.0400 | Buy Now |
DISTI #
78435019
|
Verical | Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 5597 |
|
$18.5059 / $30.6353 | Buy Now |
DISTI #
84859950
|
Verical | Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1000 |
|
$17.7500 / $34.2500 | Buy Now |
DISTI #
HIH8121-021-001
|
TTI | Board Mount Humidity Sensors SIP 4-Pin w/ Filter Resists Condensation RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$15.2600 | Buy Now |
DISTI #
HIH8121-021-001
|
TME | Sensor: temperature and humidity, digital, 0÷100%RH, 2.3÷5.5VDC Min Qty: 1 | 587 |
|
$20.3100 / $24.3100 | Buy Now |
|
Powell Electronics | HUMIDITY Min Qty: 1 | 18 |
|
$33.6000 / $61.7000 | Buy Now |
Part Details for HIH8121-021-001
HIH8121-021-001 CAD Models
HIH8121-021-001 Part Data Attributes
|
HIH8121-021-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH8121-021-001
Honeywell Sensing and Control
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR |