There are no models available for this part yet.
Overview of HIH8120-021-001S by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030, | |
EVAL-ADGM1001SDZ | Analog Devices | Evaluation board | |
EV-ADF4001SD1Z | Analog Devices | PLL EB (No filter or VCO) |
Price & Stock for HIH8120-021-001S by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ4396
|
Newark | Digital Humidity Sensor/Honeywell Rohs Compliant: Yes |Honeywell HIH8120-021-001S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$226.5100 / $235.9700 | Buy Now | |
DISTI #
2266-HIH8120-021-001S-ND
|
DigiKey | SENSOR HUMID/TEMP Min Qty: 1 Lead time: 49 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$249.1000 / $314.9000 | Buy Now | |
DISTI #
HIH8120-021-001S-ND
|
DigiKey | SENSOR HUMID/TEMP Min Qty: 1 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.9159 | Buy Now | |
DISTI #
785-HIH-8120-021001S
|
Mouser Electronics | Board Mount Humidity Sensors I2C 2% RH SIP4 non-condensing RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70282850
|
RS | 2.3v I2C Humidity Sensor, Non-Filtered, 1.27mm Pitch SIP4 Package | Honeywell HIH8120-021-001S RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$146.3600 / $164.4500 | RFQ | |
Onlinecomponents.com | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH8000 Series, I2C, ±2.0 %RH Accuracy, SIP 4 Pin, Without Filter, Non-Condensing, 5 Units on Tape (Sample) RoHS: Compliant |
4 Partner Stock |
|
$143.3100 / $163.5500 | Buy Now | ||
DISTI #
HIH8120021001S-0
|
TME | HIH8120-021-001S Min Qty: 1 | 4 |
|
$234.1995 / $328.9628 | Buy Now | |
DISTI #
C1S315200371619
|
Chip1Stop | Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R RoHS: Compliant | 4 |
|
$170.0000 / $173.0000 | Buy Now | |
Master Electronics | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH8000 Series, I2C, ±2.0 %RH Accuracy, SIP 4 Pin, Without Filter, Non-Condensing, 5 Units on Tape (Sample) RoHS: Compliant |
4 Partner Stock |
|
$143.3100 / $163.5500 | Buy Now |
CAD Models for HIH8120-021-001S by Honeywell Sensing and Control
Part Data Attributes for HIH8120-021-001S by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Package Description
|
SIP-4
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|
Sensors/Transducers Type
|
HUMIDITY AND TEMPERATURE SENSOR
|
Alternate Parts for HIH8120-021-001S
This table gives cross-reference parts and alternative options found for HIH8120-021-001S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIH8120-021-001S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIH8120-021-001 | Analog Circuit, | Honeywell Sensing and Control | HIH8120-021-001S vs HIH8120-021-001 |