Part Details for HIH6120-021-001 by Honeywell Sensing and Control
Overview of HIH6120-021-001 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HIH6120-021-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4389
|
Newark | Humidity Sensor/Honeywell Rohs Compliant: Yes |Honeywell HIH6120-021-001 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$15.9700 / $20.8400 | Buy Now |
DISTI #
480-5581-1-ND
|
DigiKey | SENS HUMI/TEMP 3.3V I2C 4% 4SIP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
65 In Stock |
|
$17.0400 / $33.3300 | Buy Now |
DISTI #
785-HIH-6120-021-001
|
Mouser Electronics | Board Mount Humidity Sensors I2C,+/-5%RH,SIP 4 no filt,non-condnsng RoHS: Compliant | 120 |
|
$17.0400 / $26.2400 | Buy Now |
DISTI #
70242129
|
RS | Sensor, Humidity/Temp, 2.3V, +/-4% RH, Non-Filtered, 1.27mm Pitch SIP4 Package | Honeywell HIH6120-021-001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4100 | RFQ |
|
Onlinecomponents.com | Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R RoHS: Compliant |
331 In Stock |
|
$18.0000 / $55.2700 | Buy Now |
DISTI #
30885684
|
Verical | Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 234 |
|
$19.1900 / $20.3300 | Buy Now |
DISTI #
64893838
|
Verical | Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1621 | Americas - 94 |
|
$35.0740 / $71.8510 | Buy Now |
DISTI #
HIH6120-021-001
|
TME | Sensor: humidity, digital, 0÷100%RH, 2.3÷5.5VDC, SIP4, OUT: I2C Min Qty: 1000 | 0 |
|
$22.3000 | RFQ |
|
Powell Electronics | HUMIDITY Min Qty: 1 | 30 |
|
$38.6800 / $71.0000 | Buy Now |
|
Master Electronics | Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R RoHS: Compliant |
331 In Stock |
|
$18.0000 / $55.2700 | Buy Now |
Part Details for HIH6120-021-001
HIH6120-021-001 CAD Models
HIH6120-021-001 Part Data Attributes
|
HIH6120-021-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH6120-021-001
Honeywell Sensing and Control
Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Rectangular, 4 Pin, Through Hole Mount, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 1.905 mm | |
Body Height | 3.9 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 4 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |