Part Details for HIF6H-80D-1.27R by Hirose Electric Co Ltd
Overview of HIF6H-80D-1.27R by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIF6H-80D-1.27R
HIF6H-80D-1.27R CAD Models
HIF6H-80D-1.27R Part Data Attributes
|
HIF6H-80D-1.27R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF6H-80D-1.27R
Hirose Electric Co Ltd
Board Connector, 80 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for HIF6H-80D-1.27R
This table gives cross-reference parts and alternative options found for HIF6H-80D-1.27R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF6H-80D-1.27R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2-80S-D2P1-1C | Board Connector, 80 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Black Insulator, Socket | Japan Aviation Electronics Industry Limited | HIF6H-80D-1.27R vs TX2-80S-D2P1-1C |