Part Details for HIF6-60PA-1.27DSA by Hirose Electric Co Ltd
Overview of HIF6-60PA-1.27DSA by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16260PAG8 | Renesas Electronics Corporation | 3.3V CMOS 12-Bit to 24-Bit Multiplexed D-Type Latch with 3-State Outputs, Bus-Hold | |
74ALVCHR16260PA | Renesas Electronics Corporation | BIDIRECTIONAL TRIPORT BUS | |
74ALVCHR16260PA8 | Renesas Electronics Corporation | BIDIRECTIONAL TRIPORT BUS |
Part Details for HIF6-60PA-1.27DSA
HIF6-60PA-1.27DSA CAD Models
HIF6-60PA-1.27DSA Part Data Attributes
|
HIF6-60PA-1.27DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF6-60PA-1.27DSA
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.335 inch | |
Body Depth | 0.606 inch | |
Body Length | 2.219 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF6-60PA-1.27DSA
This table gives cross-reference parts and alternative options found for HIF6-60PA-1.27DSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF6-60PA-1.27DSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL56303 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Detent, Black Insulator, Receptacle, | Foxconn | HIF6-60PA-1.27DSA vs HL56303 |
HL5630V | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Detent, Black Insulator, Receptacle, ROHS COMPLIANT | Foxconn | HIF6-60PA-1.27DSA vs HL5630V |
DBCIDCC360AG1 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Alpha 3 Manufacturing | HIF6-60PA-1.27DSA vs DBCIDCC360AG1 |
D2560-6002-AR | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | HIF6-60PA-1.27DSA vs D2560-6002-AR |
HIF6A-60PA-1.27DS | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | HIF6-60PA-1.27DSA vs HIF6A-60PA-1.27DS |
DBCIDCC360AG1 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Dubilier | HIF6-60PA-1.27DSA vs DBCIDCC360AG1 |
5-1888292-4 | FPH-6002T=FLXPAC HDR P RA LF | TE Connectivity | HIF6-60PA-1.27DSA vs 5-1888292-4 |
HIF6A-60PA-1.27DSA | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | HIF6-60PA-1.27DSA vs HIF6A-60PA-1.27DSA |