Part Details for HIF6-60D-1.27R(05) by Hirose Electric Co Ltd
Overview of HIF6-60D-1.27R(05) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Part Details for HIF6-60D-1.27R(05)
HIF6-60D-1.27R(05) CAD Models
HIF6-60D-1.27R(05) Part Data Attributes
|
HIF6-60D-1.27R(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF6-60D-1.27R(05)
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.217 inch | |
Body Length | 1.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |