Part Details for HIF4-40P-3.18DSA(01) by Hirose Electric Co Ltd
Overview of HIF4-40P-3.18DSA(01) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Price & Stock for HIF4-40P-3.18DSA(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIF4-40P-3.18DSA(01)-ND
|
DigiKey | CONN HEADER VERT 40POS 3.18MM Min Qty: 15 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$12.9527 | Buy Now |
DISTI #
HIF4-40P-3.18DSA(0
|
Avnet Americas | Connector Wire to Board Header 40 Position 3.18mm Solder Straight Through Hole - Trays (Alt: HIF4-40P-3.18DSA(0) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-HIF440P318DSA01
|
Mouser Electronics | Headers & Wire Housings 40P STRT PIN HEADER RIBBON CBLE CON GLD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003976542
|
Sager | Headers & Wire Housings 40P STRT PIN HEADER RIBBON CBLE CON GLD | 0 |
|
Buy Now |
Part Details for HIF4-40P-3.18DSA(01)
HIF4-40P-3.18DSA(01) CAD Models
HIF4-40P-3.18DSA(01) Part Data Attributes
|
HIF4-40P-3.18DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF4-40P-3.18DSA(01)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.125 inch Pitch, Solder Terminal, Latch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.398 inch | |
Body Depth | 0.72 inch | |
Body Length | 3.34 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |