There are no models available for this part yet.
Overview of HIF3E-12PA-2.54DS by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 | |
RJK0354DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
CAD Models for HIF3E-12PA-2.54DS by Hirose Electric Co Ltd
Part Data Attributes for HIF3E-12PA-2.54DS by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
DIRECTLY SOLDERED TO THE BOARD
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.244 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HIF3E-12PA-2.54DS
This table gives cross-reference parts and alternative options found for HIF3E-12PA-2.54DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3E-12PA-2.54DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2312-5181-TG | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | HIF3E-12PA-2.54DS vs 2312-5181-TG |
2-1761606-4 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HIF3E-12PA-2.54DS vs 2-1761606-4 |
M22-078050V0605 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Harwin | HIF3E-12PA-2.54DS vs M22-078050V0605 |
130-D06-428 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Winchester Interconnect | HIF3E-12PA-2.54DS vs 130-D06-428 |
M22-078050J0605 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Harwin | HIF3E-12PA-2.54DS vs M22-078050J0605 |
20021611-00012T9LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3E-12PA-2.54DS vs 20021611-00012T9LF |
20021121-00012T1LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3E-12PA-2.54DS vs 20021121-00012T1LF |
20021621-00012D9LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | HIF3E-12PA-2.54DS vs 20021621-00012D9LF |
20021512-00012T8LF | 1.27mm (0.05in.) pitch, Shrouded header, 12 contacts | Amphenol Communications Solutions | HIF3E-12PA-2.54DS vs 20021512-00012T8LF |
410F-21-206-02 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Methode Electronics Inc | HIF3E-12PA-2.54DS vs 410F-21-206-02 |