Part Details for HIF3BA-60D-2.54R(63) by Hirose Electric Co Ltd
Overview of HIF3BA-60D-2.54R(63) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3BA-60D-2.54R(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4491
|
Newark | Connector Housing, Rcpt, 60Pos, 2.54Mm Rohs Compliant: Yes |Hirose(Hrs) HIF3BA-60D-2.54R(63) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 358 |
|
$5.5200 | Buy Now |
DISTI #
26-HIF3BA-60D-2.54R(63)-ND
|
DigiKey | CONN SOCKET 60POS IDC 28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
22 In Stock |
|
$4.6875 / $8.1500 | Buy Now |
DISTI #
HIF3BA-60D-2.54R(6
|
Avnet Americas | Connector IDC Receptacle 60 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BA-60D-2.54R(6) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.1653 | Buy Now |
DISTI #
798-HIF3BA60D254R63
|
Mouser Electronics | Headers & Wire Housings | 342 |
|
$5.1800 / $8.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$5.2000 | Buy Now |
DISTI #
HIRHIF3BA-60D-2.54R(63)
|
Heilind Electronics | 610-0030-8-63 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ribbon Cable Connectors Compliant with MIL-C-83503 Standard RoHS: Compliant | 0 |
|
$4.8000 / $6.6600 | Buy Now |
DISTI #
HIF3BA60D2.54R-63
|
TME | connector HIF3BA-60D-2.54R(63) Min Qty: 400 | 0 |
|
$4.5200 | RFQ |
DISTI #
000000000006119118
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$5.3300 / $7.1000 | Buy Now |
DISTI #
C1S312300861501
|
Chip1Stop | Wire-to-wire connector RoHS: Compliant Container: Bulk | 60 |
|
$7.0800 / $8.0700 | Buy Now |
Part Details for HIF3BA-60D-2.54R(63)
HIF3BA-60D-2.54R(63) CAD Models
HIF3BA-60D-2.54R(63) Part Data Attributes
|
HIF3BA-60D-2.54R(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-60D-2.54R(63)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Samacsys Modified On | 2024-04-25 23:05:28 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.276 inch | |
Body Length | 3.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | GUIDE SLOT(S) | |
Rated Current (Signal) | 1 A | |
Reference Standard | MIL; UL | |
Terminal Length | 0.106 inch | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |