Part Details for HIF3BA-50D-2.54R(05) by Hirose Electric Co Ltd
Overview of HIF3BA-50D-2.54R(05) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3BA-50D-2.54R(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5177
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-50D-2.54R(05) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $8.3800 | Buy Now |
DISTI #
HIF3BA-50D-2.54R(05)-ND
|
DigiKey | CONN SOCKET 50POS IDC 28AWG GOLD Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2620 | Buy Now |
DISTI #
HIF3BA-50D-2.54R(0
|
Avnet Americas | Connector IDC Receptacle 50 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BA-50D-2.54R(0) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.2375 / $6.0755 | Buy Now |
DISTI #
798-HIF3BA50D254R05
|
Mouser Electronics | Headers & Wire Housings 50P IDC RIBB CBL CON HOUSING SOCKET TYPE RoHS: Compliant | 0 |
|
$5.1000 / $8.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$5.1100 | Buy Now |
DISTI #
HIRHIF3BA-50D-2.54R(05)
|
Heilind Electronics | 610-0029-9-05 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7800 / $6.6600 | Buy Now |
DISTI #
000000000003976088
|
Sager | Headers & Wire Housings 50P IDC RIBB CBL CON HOUSING SOCKET TYPE Min Qty: 1 | 0 |
|
$5.2400 / $6.9800 | Buy Now |
Part Details for HIF3BA-50D-2.54R(05)
HIF3BA-50D-2.54R(05) CAD Models
HIF3BA-50D-2.54R(05) Part Data Attributes
|
HIF3BA-50D-2.54R(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-50D-2.54R(05)
Hirose Electric Co Ltd
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.236 inch | |
Body Depth | 0.276 inch | |
Body Length | 2.68 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for HIF3BA-50D-2.54R(05)
This table gives cross-reference parts and alternative options found for HIF3BA-50D-2.54R(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3BA-50D-2.54R(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF3BA-50D-2.54R(11) | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | HIF3BA-50D-2.54R(05) vs HIF3BA-50D-2.54R(11) |
HIF3BB-50D-2.54R(05) | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | HIF3BA-50D-2.54R(05) vs HIF3BB-50D-2.54R(05) |
HIF3BA-50D-2.54R-CL(71) | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Guide Slot, Black Insulator | Hirose Electric Co Ltd | HIF3BA-50D-2.54R(05) vs HIF3BA-50D-2.54R-CL(71) |