Part Details for HIF3B-GK by Hirose Electric Co Ltd
Overview of HIF3B-GK by Hirose Electric Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3B-GK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5035
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard Rohs Compliant: Yes |Hirose(Hrs) HIF3B-GK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3500 / $0.3960 | Buy Now |
DISTI #
H123803-ND
|
DigiKey | POLARIZING KEY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7 In Stock |
|
$0.2651 / $0.5700 | Buy Now |
DISTI #
HIF3B-GK
|
Avnet Americas | Connector Accessories Polarizing Key For Ribbon Cable Connectors - Bag (Alt: HIF3B-GK) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.2475 / $0.2871 | Buy Now |
DISTI #
798-HIF3BGK
|
Mouser Electronics | Headers & Wire Housings POLARIZING KEY RIBBON CABLE CON RoHS: Compliant | 554 |
|
$0.2450 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$0.2420 | Buy Now |
DISTI #
HIRHIF3B-GK
|
Heilind Electronics | 562-0601-8-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2360 / $0.4059 | Buy Now |
DISTI #
69879853
|
Verical | Connector Accessories Polarizing Key RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2301 | Americas - 3997 |
|
$0.3560 / $0.4099 | Buy Now |
DISTI #
69686888
|
Verical | Connector Accessories Polarizing Key RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2301 | Americas - 3980 |
|
$0.3560 / $0.4099 | Buy Now |
|
Quest Components | 6381 |
|
$0.2550 / $0.8500 | Buy Now |
Part Details for HIF3B-GK
HIF3B-GK CAD Models
HIF3B-GK Part Data Attributes:
|
HIF3B-GK
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3B-GK
Hirose Electric Co Ltd
Connector Accessory, Keying Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | KEYING ITEM |