-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Guide Slot, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8932
|
Newark | Connector, Rcpt, 40Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Hif3A Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Hirose(Hrs) HIF3A-40D-2.54R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0300 / $16.2800 | Buy Now |
DISTI #
66AK5033
|
Newark | High Performance Ribbon Cable Connectors (Compliant With Mil) |Hirose(Hrs) HIF3A-40D-2.54R RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0400 / $18.1800 | Buy Now |
DISTI #
H123705-ND
|
DigiKey | CONN SOCKET 40POS IDC 28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
40 In Stock |
|
$10.0250 / $20.6100 | Buy Now |
DISTI #
HIF3A-40D-2.54R
|
Avnet Americas | Conn Wire to Board 40 POS 2.54mm - Trays (Alt: HIF3A-40D-2.54R) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.3625 / $13.1805 | Buy Now |
DISTI #
798-HIF3A40D254R
|
Mouser Electronics | Headers & Wire Housings 40P IDC RIBB CBL CON HOUSING GOLD PLATED RoHS: Compliant | 80 |
|
$11.0900 / $17.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$11.0900 | Buy Now |
DISTI #
HIRHIF3A-40D-2.54R
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.5313 / $14.6613 | Buy Now | |
|
Onlinecomponents.com | High Performance Ribbon Cable Connectors (Compliant with MIL) RoHS: Compliant | 0 |
|
$10.4000 / $13.7900 | Buy Now |
DISTI #
HIF3A-40D-2.54R
|
TME | HIF3A-40D-2.54R Min Qty: 40 | 0 |
|
$9.2200 | RFQ |
DISTI #
000000000003975934
|
Sager | Headers & Wire Housings 40P IDC RIBB CBL CON HOUSING GOLD PLATED Min Qty: 1 | 0 |
|
$11.4000 / $15.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF3A-40D-2.54R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3A-40D-2.54R
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Guide Slot, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body Breadth | 0.236 inch | |
Body Depth | 0.276 inch | |
Body Length | 2.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for HIF3A-40D-2.54R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3A-40D-2.54R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87568-4062 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Molex | HIF3A-40D-2.54R vs 87568-4062 |
15-47-1409 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | HIF3A-40D-2.54R vs 15-47-1409 |
E842-812-4012-1AA | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | HIF3A-40D-2.54R vs E842-812-4012-1AA |
842-812-4013-434H | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | HIF3A-40D-2.54R vs 842-812-4013-434H |
87568-4044 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle, | Molex | HIF3A-40D-2.54R vs 87568-4044 |
15-47-2407 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | HIF3A-40D-2.54R vs 15-47-2407 |
PS-D4C40 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Japan Aviation Electronics Industry Limited | HIF3A-40D-2.54R vs PS-D4C40 |
15-99-3409 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | HIF3A-40D-2.54R vs 15-99-3409 |
66901-840 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Amphenol FCi | HIF3A-40D-2.54R vs 66901-840 |
66901-640 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Amphenol FCi | HIF3A-40D-2.54R vs 66901-640 |