Part Details for HIF3-2226SCA by Hirose Electric Co Ltd
Overview of HIF3-2226SCA by Hirose Electric Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3-2226SCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5004
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Hif3 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Hirose(Hrs) HIF3-2226SCA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$0.2060 | Buy Now |
DISTI #
13AC8919
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Hif3B Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Hirose Hif3B Series Ribbon Cable Rohs Compliant: Yes |Hirose(Hrs) HIF3-2226SCA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 / $0.4730 | Buy Now |
DISTI #
H123687-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1145 In Stock |
|
$0.2411 / $0.5900 | Buy Now |
DISTI #
HIF3-2226SCA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: HIF3-2226SCA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.2188 / $0.2537 | Buy Now |
DISTI #
798-HIF32226SCA
|
Mouser Electronics | Headers & Wire Housings FEMALE CRIMP CONTACT WIRE GOLD PLATED RoHS: Compliant | 20812 |
|
$0.1960 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2140 | Buy Now |
DISTI #
HIRHIF3-2226SCA
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2381 / $0.3500 | Buy Now | |
|
Onlinecomponents.com | Ribbon Cable Connectors Compliant with MIL-C-83503 Standard RoHS: Compliant | 0 |
|
$0.2023 / $0.3587 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 2368 |
|
$0.3080 / $0.8800 | Buy Now |
DISTI #
HIF3-2226SCA
|
TME | HIF3-2226SCA Min Qty: 100 | 0 |
|
$0.1840 | RFQ |
Part Details for HIF3-2226SCA
HIF3-2226SCA CAD Models
HIF3-2226SCA Part Data Attributes
|
HIF3-2226SCA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3-2226SCA
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |