There are no models available for this part yet.
Overview of HIF3-2226SC by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HIF3-2226SC by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK5003
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3-2226SC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.4000 | Buy Now | |
DISTI #
H12171-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15232 In Stock |
|
$0.2845 / $0.6900 | Buy Now | |
DISTI #
HIF3-2226SC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: HIF3-2226SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.2500 / $0.2900 | Buy Now | |
DISTI #
798-HIF32226SC
|
Mouser Electronics | Headers & Wire Housings FEMALE CRIMP CONTACT WIRE GLD PLTD 22-26 RoHS: Compliant | 94401 |
|
$0.2360 / $0.5800 | Buy Now | |
Future Electronics | HIF3 Series 22-26 AWG 200 V 1 A Crimp Gold Socket (Female) Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 100Bag |
|
$0.2450 / $0.2950 | Buy Now | ||
DISTI #
HIRHIF3-2226SC
|
Heilind Electronics | Americas - 37 in Stock |
|
$0.4000 | Buy Now | ||
Onlinecomponents.com | Ribbon Cable Connectors Compliant with MIL-C-83503 Standard RoHS: Compliant |
5000 In Stock |
|
$0.2458 / $0.4100 | Buy Now | ||
Quest Components | HIF3-2226SC | 1884 |
|
$0.3660 / $0.9150 | Buy Now | ||
DISTI #
HIF3-2226SC
|
TME | Contact, female, gold-plated, 26AWG÷22AWG, HIF3, crimped, 2.54mm Min Qty: 1 | 3079 |
|
$0.2190 / $0.5570 | Buy Now | |
DISTI #
HIRHIF3-2226SC
|
Interstate Connecting Components | 12 |
|
$0.4000 | Buy Now |
CAD Models for HIF3-2226SC by Hirose Electric Co Ltd
Part Data Attributes for HIF3-2226SC by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
PHOSPHOR BRONZE
|
Mounting Style
|
STRAIGHT
|
Related Parts for HIF3-2226SC
-
HIF3-T2226HCAssembly Items
-
DF1B-2022PCTerminals and Terminal Blocks
-
DR-12-2PC-F0Headers and Edge Type Connectors
-
1-640519-0Combination Line Connectors
-
205203-3D Type Connectors
-
RM12BPE-3S(71)Other Circular Connectors
-
T495X157K010ATE100Fixed Capacitors
-
39-01-2020Power Connectors
-
RC0402FR-071KLFixed Resistors