Datasheets
HI9P0201-9 by:

QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16

Part Details for HI9P0201-9 by Intersil Corporation

Overview of HI9P0201-9 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HI9P0201HS-9Z Renesas Electronics Corporation High Speed, Quad SPST, CMOS Analog Switch
HI9P0201-9Z Renesas Electronics Corporation Dual/Quad SPST, CMOS Analog Switches
HI9P0201-5Z96 Renesas Electronics Corporation Dual/Quad SPST, CMOS Analog Switches

Price & Stock for HI9P0201-9

Part # Distributor Description Stock Price Buy
Quest Components Analog Switch, Quad, SPST, 16 Pin, Plastic, SOP 513
  • 1 $7.5000
  • 54 $3.2500
  • 155 $3.0000
$3.0000 / $7.5000 Buy Now

Part Details for HI9P0201-9

HI9P0201-9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HI9P0201-9 Part Data Attributes

HI9P0201-9 Intersil Corporation
Buy Now Datasheet
Compare Parts:
HI9P0201-9 Intersil Corporation QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Package Description SOIC-16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NC
Number of Channels 1
Number of Functions 4
Number of Terminals 16
On-state Resistance-Max (Ron) 100 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Alternate Parts for HI9P0201-9

This table gives cross-reference parts and alternative options found for HI9P0201-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI9P0201-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HI9P0201-5Z QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, SOIC-16 Intersil Corporation HI9P0201-9 vs HI9P0201-5Z
HI9P0201-5 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOIC-16 Rochester Electronics LLC HI9P0201-9 vs HI9P0201-5
HI9P0201-9Z QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, SOIC-16 Intersil Corporation HI9P0201-9 vs HI9P0201-9Z
Part Number Description Manufacturer Compare
HI9P0201-5Z QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, SOIC-16 Intersil Corporation HI9P0201-9 vs HI9P0201-5Z
HI9P0201-9Z QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, SOIC-16 Intersil Corporation HI9P0201-9 vs HI9P0201-9Z

HI9P0201-9 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI9P0201-9 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI9P0201-9 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HI9P0201-9 would you like to use for your alert(s)?
  • Please alert me when HI9P0201-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI9P0201-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI9P0201-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI9P0201-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI9P0201-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI9P0201-9 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: