Part Details for HI5741BIBZ by Renesas Electronics Corporation
Overview of HI5741BIBZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI5741BIBZ | Renesas Electronics Corporation | 14-Bit, 100 MSPS, High Speed D/A Converter, SOICW, /Tube |
Part Details for HI5741BIBZ
HI5741BIBZ CAD Models
HI5741BIBZ Part Data Attributes
|
HI5741BIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI5741BIBZ
Renesas Electronics Corporation
14-Bit, 100 MSPS, High Speed D/A Converter, SOICW, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Pin Count | 28 | |
Manufacturer Package Code | M28.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog Output Voltage-Max | ||
Analog Output Voltage-Min | -1.25 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.01068% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Current-Max | 95 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |