Part Details for HI4P5051-5 by Harris Semiconductor
Overview of HI4P5051-5 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI4P5051-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI4P5051-5-ND
|
DigiKey | IC SWITCH SPDT X 2 45OHM 20PLCC Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
203 In Stock |
|
$5.4100 | Buy Now |
|
Rochester Electronics | SPDT Analog Switch, 2 Channel, 25 ohms ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 203 |
|
$4.4200 / $5.2000 | Buy Now |
Part Details for HI4P5051-5
HI4P5051-5 CAD Models
HI4P5051-5 Part Data Attributes
|
HI4P5051-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI4P5051-5
Harris Semiconductor
SPDT, 2 Func, 1 Channel, CMOS, PQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HI4P5051-5
This table gives cross-reference parts and alternative options found for HI4P5051-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4P5051-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG508AKP | CMOS 8-Channel Analog Multiplexer | Analog Devices Inc | HI4P5051-5 vs ADG508AKP |
ADG212AKP | SPST, 4 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | HI4P5051-5 vs ADG212AKP |
HI4-0508A-8 | 8-CHANNEL, SGL ENDED MULTIPLEXER, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | HI4P5051-5 vs HI4-0508A-8 |
ADG212AKPZ | Quad SPST Switch | Analog Devices Inc | HI4P5051-5 vs ADG212AKPZ |
ADG509AKP | CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | HI4P5051-5 vs ADG509AKP |
ADG508AKPZ | CMOS 8-Channel Analog Multiplexer | Analog Devices Inc | HI4P5051-5 vs ADG508AKPZ |
ADG509AKPZ | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC20, LEAD FREE, PLASTIC, MO-047AA, LCC-20, Multiplexer or Switch | Analog Devices Inc | HI4P5051-5 vs ADG509AKPZ |
ADG201AKPZ | 60 Ohm, Quad SPST Switch | Analog Devices Inc | HI4P5051-5 vs ADG201AKPZ |
ADG508AKP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC20, PLASTIC, MO-047AA, LCC-20 | Rochester Electronics LLC | HI4P5051-5 vs ADG508AKP |
ADG212AKP-REEL | SPST, 4 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | HI4P5051-5 vs ADG212AKP-REEL |