Part Details for HI4-546/883 by Harris Semiconductor
Overview of HI4-546/883 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HI4-546/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$106.4000 / $112.0000 | Buy Now |
Part Details for HI4-546/883
HI4-546/883 CAD Models
HI4-546/883 Part Data Attributes
|
HI4-546/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI4-546/883
Harris Semiconductor
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-CQCC-N28 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 105 Ω | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for HI4-546/883
This table gives cross-reference parts and alternative options found for HI4-546/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4-546/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI4-0506A-8 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CQCC28 | Intersil Corporation | HI4-546/883 vs HI4-0506A-8 |
HI4-506/883 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 | Renesas Electronics Corporation | HI4-546/883 vs HI4-506/883 |
5962-85131073A | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28, CERAMIC, LCC-28 | Harris Semiconductor | HI4-546/883 vs 5962-85131073A |
5962-85131073X | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28, CERAMIC, LCC-28 | Harris Semiconductor | HI4-546/883 vs 5962-85131073X |
ADG506ATE/883B | 16-Channel Multiplexer (Superior DG506A Replacement) | Analog Devices Inc | HI4-546/883 vs ADG506ATE/883B |
ADG506ATE | 16-CHANNEL, SGL ENDED MULTIPLEXER, CQCC28, CERAMIC, LCC-28 | Analog Devices Inc | HI4-546/883 vs ADG506ATE |
HI4-546/883 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 | Renesas Electronics Corporation | HI4-546/883 vs HI4-546/883 |
5962-85131013A | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CLCC, /Tube | Renesas Electronics Corporation | HI4-546/883 vs 5962-85131013A |
HI4-0506/883 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28, PACKAGE-28 | Rochester Electronics LLC | HI4-546/883 vs HI4-0506/883 |
5962-85131073A | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, CLCC, /Tube | Renesas Electronics Corporation | HI4-546/883 vs 5962-85131073A |