Part Details for HI3246JCQ by Intersil Corporation
Overview of HI3246JCQ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for HI3246JCQ
HI3246JCQ CAD Models
HI3246JCQ Part Data Attributes:
|
HI3246JCQ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI3246JCQ
Intersil Corporation
1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP48, PLASTIC, MQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, MQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | 2 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 12.15 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 4 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Sample Rate | 120 MHz | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 12.15 mm |
Alternate Parts for HI3246JCQ
This table gives cross-reference parts and alternative options found for HI3246JCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3246JCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3246Q | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, PQFP48, 12 X 12 MM, PLASTIC, QFP-48 | Sony Semiconductor | HI3246JCQ vs CXA3246Q |