Part Details for HI3-5700J-5 by Harris Semiconductor
Overview of HI3-5700J-5 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI3-5700J-5
HI3-5700J-5 CAD Models
HI3-5700J-5 Part Data Attributes
|
HI3-5700J-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI3-5700J-5
Harris Semiconductor
ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 7.5 V | |
Analog Input Voltage-Min | -0.5 V | |
Conversion Time-Max | 0.05 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.878% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Supply Current-Max | 180 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI3-5700J-5
This table gives cross-reference parts and alternative options found for HI3-5700J-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-5700J-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI3-5700J-5 | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | HI3-5700J-5 vs HI3-5700J-5 |
HI1-5700S/883 | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, CERDIP-28 | Intersil Corporation | HI3-5700J-5 vs HI1-5700S/883 |