There are no models available for this part yet.
Overview of HI3-508A-5 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG508AKNZ | Analog Devices | CMOS MULTIPLEXER IC | |
ADG508AKRZ-REEL7 | Analog Devices | 8 CHANNEL MUX IC | |
AD8508ARUZ | Analog Devices | Quad Low Voltage Micropower CM |
CAD Models for HI3-508A-5 by Intersil Corporation
Part Data Attributes for HI3-508A-5 by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T16
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
On-state Resistance-Max (Ron)
|
2000 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Signal Current-Max
|
0.02 A
|
Supply Current-Max (Isup)
|
2 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Related Parts for HI3-508A-5
-
MC9S12XDT256VAAMicrocontrollers
-
HI3-201-5Multiplexers or Switches
-
VNQ5E160KTR-EPeripheral Drivers
-
HIP6004ACBSwitching Regulator or Controllers
-
IRF9640PBFPower Field-Effect Transistors
-
NCV301LSN22T1GPower Management Circuits
-
HIN211ECALine Driver or Receivers
-
TMS320DM642AZDK7Digital Signal Processors
-
NAND02GW3B2AN6FFlash Memories