HI3-5043-5Z
Description: CMOS Analog Switches, PDIP, /Tube

Overview of HI3-5043-5Z by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5043/BEA Rochester Electronics LLC SPDT, 2 Func, 1 Channel, CMOS, CDIP16, GLASS, DIP-16
HI4-5043/B Rochester Electronics LLC HI4-5043 CMOS Analog Switch
50431-X160XLF Amphenol Communications Solutions High Pin Count Backplane Connectors, Shroud-Retentive, Vertical, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch

CAD Models for HI3-5043-5Z by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HI3-5043-5Z by Renesas Electronics Corporation

HI3-5043-5Z
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PDIP
Package Description
DIP,
Pin Count
16
Manufacturer Package Code
E16.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SPDT
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.17 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
2
Number of Terminals
16
Off-state Isolation-Nom
80 dB
On-state Resistance Match-Nom
2 Ω
On-state Resistance-Max (Ron)
75 Ω
Operating Temperature-Max
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
500 ns
Switch-on Time-Max
500 ns
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HI3-5043-5Z
    Renesas Electronics Corporation
    CMOS Analog Switches, PDIP, /Tube
    VS

Alternate Parts for HI3-5043-5Z

This table gives cross-reference parts and alternative options found for HI3-5043-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-5043-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IH5043CJE SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Maxim Integrated Products HI3-5043-5Z vs IH5043CJE
HI1-5051/883 SPDT, 2 Func, 1 Channel, CMOS, CDIP16 Harris Semiconductor HI3-5043-5Z vs HI1-5051/883
DG190BP SPDT, 2 Func, 1 Channel, JFET, CDIP16 Harris Semiconductor HI3-5043-5Z vs DG190BP
IH5043MJE/883B SPDT, 2 Func, 1 Channel, CMOS, CDIP16 Harris Semiconductor HI3-5043-5Z vs IH5043MJE/883B
IH5051MJE SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 Rochester Electronics LLC HI3-5043-5Z vs IH5051MJE
8100604EA DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor HI3-5043-5Z vs 8100604EA
IH5143CPE SPDT, 2 Func, 1 Channel, CMOS, PDIP16 Harris Semiconductor HI3-5043-5Z vs IH5143CPE
IH5051CPE SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products HI3-5043-5Z vs IH5051CPE
HI3-5043-5Z SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC HI3-5043-5Z vs HI3-5043-5Z
HI1-5043-2 CMOS Analog Switches, CERDIP, /Tube Renesas Electronics Corporation HI3-5043-5Z vs HI1-5043-2
Part Number Description Manufacturer Compare
MAX4521MJE SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Maxim Integrated Products HI3-5043-5Z vs MAX4521MJE
DG412CUE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Maxim Integrated Products HI3-5043-5Z vs DG412CUE+
PS320EPAE SPST, 2 Func, 1 Channel, PDIP8, PLASTIC, DIP-8 Pericom Semiconductor Corporation HI3-5043-5Z vs PS320EPAE
PS393CSEX SPST, 4 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 Pericom Semiconductor Corporation HI3-5043-5Z vs PS393CSEX
MAX4521CUE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products HI3-5043-5Z vs MAX4521CUE+T
DG413DK SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Maxim Integrated Products HI3-5043-5Z vs DG413DK
ADG202AKP-REEL SPST, 1 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20 Rochester Electronics LLC HI3-5043-5Z vs ADG202AKP-REEL
MAX351EJE SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 Maxim Integrated Products HI3-5043-5Z vs MAX351EJE
PS393ESEE SPST, 4 Func, 1 Channel, PDSO16, SOIC-16 Pericom Semiconductor Corporation HI3-5043-5Z vs PS393ESEE
DG458DJ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 Harris Semiconductor HI3-5043-5Z vs DG458DJ

Related Parts for HI3-5043-5Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI3-5043-5Z by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI3-5043-5Z by Renesas Electronics Corporation

  • Please alert me when HI3-5043-5Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI3-5043-5Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI3-5043-5Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI3-5043-5Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI3-5043-5Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI3-5043-5Z by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: