Part Details for HI3-0524-5 by Intersil Corporation
Overview of HI3-0524-5 by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-452MEB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, Ferrite-Core, 3335, | |
SER1052-432 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for HI3-0524-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI3-0524-5-ND
|
DigiKey | 4-CHANNEL WIDEBAND AND VIDEO MUX Min Qty: 61 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1232 In Stock |
|
$4.9600 | Buy Now |
DISTI #
86104910
|
Verical | HI3-0524-5 Min Qty: 65 Package Multiple: 1 Date Code: 0001 | Americas - 1060 |
|
$5.0625 / $5.8375 | Buy Now |
DISTI #
86111754
|
Verical | HI3-0524-5 Min Qty: 65 Package Multiple: 1 Date Code: 0101 | Americas - 172 |
|
$5.0625 / $5.8375 | Buy Now |
|
Rochester Electronics | 4-Channel WIDEBAND AND VIDEO Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1232 |
|
$4.0500 / $4.7700 | Buy Now |
Part Details for HI3-0524-5
HI3-0524-5 CAD Models
HI3-0524-5 Part Data Attributes
|
HI3-0524-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI3-0524-5
Intersil Corporation
4-CHANNEL, VIDEO MULTIPLEXER, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI3-0524-5
This table gives cross-reference parts and alternative options found for HI3-0524-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-0524-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI1-0524-2 | Harris Semiconductor | Check for Price | Video Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18 | HI3-0524-5 vs HI1-0524-2 |
HI1-0524/883 | Rochester Electronics LLC | Check for Price | 4-CHANNEL, VIDEO MULTIPLEXER, CDIP18 | HI3-0524-5 vs HI1-0524/883 |
HI1-0524-5 | Intersil Corporation | Check for Price | 4-CHANNEL, VIDEO MULTIPLEXER, CDIP18, CERAMIC, DIP-18 | HI3-0524-5 vs HI1-0524-5 |
HI1-0524-8 | Harris Semiconductor | Check for Price | Video Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18 | HI3-0524-5 vs HI1-0524-8 |
HI1-0524-2 | Rochester Electronics LLC | Check for Price | 4-CHANNEL, VIDEO MULTIPLEXER, CDIP18 | HI3-0524-5 vs HI1-0524-2 |