Part Details for HI20201JCP by Rochester Electronics LLC
Overview of HI20201JCP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI20201JCP
HI20201JCP CAD Models
HI20201JCP Part Data Attributes
|
HI20201JCP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI20201JCP
Rochester Electronics LLC
PARALLEL, WORD INPUT LOADING, 0.0052 us SETTLING TIME, 10-BIT DAC, PDIP28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Settling Time-Nom (tstl) | 0.0052 µs | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |